Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY523.670 (CNY591.7471) |
| 5+ | CNY504.580 (CNY570.1754) |
| 10+ | CNY483.540 (CNY546.4002) |
Product Information
Product Overview
The B4208107 is a non-metallic Hand-held Enclosure made of ABS. The Carrytec S has flat impact-protected areas on the bottom part of the enclosure for installing interfaces, plug-in connectors and peripheral equipment. Interface installation at the rear, supports arm applications, ensures orderly cable routing through enclosure connection. Attachment domes for PCBs and components in the top and bottom parts. Stations for easy transmission of data and charging current, as well as battery compartment 5 x AA. It guarantees a balanced product design and ergonomic handling. A soft insert ensures a perfect, non-slip grip. The CARRYTEC is also characterised by an especially large surface area that is ideal for user interfaces. It improves the manageability of large-volume equipment and supports users in their everyday work. It is unique in offering a functional handle for many different tasks and situations.
- REACH compliant
- UL94-HB Flammability rating
- Robust enclosure with handle
- Recessed surface for membrane keyboards
- Optional integration of charging and data transfer contacts
- Offers adequate space for the electronics
Applications
Medical, Communications & Networking, Computers & Computer Peripherals, Building Automation, Test & Measurement, Automation & Process Control, Agriculture, Industrial
Contents
Top and bottom parts, TPE handle pad and Assembly kit.
Technical Specifications
Handheld
205mm
80mm
Off White
8.07"
3.15"
No SVHC (25-Jun-2025)
ABS
222mm
IP54
-
8.74"
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate