Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4210107
Order Code2409022
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY732.740 (CNY827.9962) |
| 5+ | CNY717.300 (CNY810.549) |
| 10+ | CNY688.120 (CNY777.5756) |
Price for:Each
Minimum: 1
Multiple: 1
CNY732.74 (CNY828.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4210107
Order Code2409022
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric247mm
External Width - Metric270mm
External Depth - Metric91mm
IP RatingIP54
Body ColourOff White
NEMA Rating-
External Height - Imperial9.72"
External Width - Imperial10.63"
External Depth - Imperial3.58"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A handheld enclosure incorporating a functional handle enabling easy portability.
- Suitable for user interfaces indoors or outdoors
- Soft insert in handle
- Off-white ABS construction
- Can house up to a 26cm display
- Keypad dimensions (maximum): 219.5x162.5mm
- External dimensions (WxHxD): 270x247x91mm
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
247mm
External Depth - Metric
91mm
Body Colour
Off White
External Height - Imperial
9.72"
External Depth - Imperial
3.58"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
270mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
10.63"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.706