Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.600 (CNY36.838) |
| 5+ | CNY30.680 (CNY34.6684) |
| 10+ | CNY29.370 (CNY33.1881) |
| 20+ | CNY28.470 (CNY32.1711) |
| 50+ | CNY27.540 (CNY31.1202) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.60 (CNY36.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4310001
Order Code2409028
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal Material-
Gasket / Seal Length-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A sealing kit to enable IP54 protection when used with an OKW CARRYTEC M type enclosure.
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
-
SVHC
No SVHC (25-Jun-2025)
Gasket / Seal Material
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01