Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004168
Order Code1539302
Product RangeMINITEC
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.300 (CNY143.849) |
| 5+ | CNY119.100 (CNY134.583) |
| 10+ | CNY115.750 (CNY130.7975) |
| 20+ | CNY111.620 (CNY126.1306) |
| 50+ | CNY108.000 (CNY122.040) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.30 (CNY143.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004168
Order Code1539302
Product RangeMINITEC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric18mm
External Width - Metric43mm
External Depth - Metric68mm
IP RatingIP41
Body ColourLava
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial1.69"
External Depth - Imperial2.68"
Product RangeMINITEC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
18mm
External Depth - Metric
68mm
Body Colour
Lava
External Height - Imperial
0.71"
External Depth - Imperial
2.68"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
43mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
1.69"
Product Range
MINITEC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016