Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY792.900 (CNY895.977) |
| 5+ | CNY764.000 (CNY863.320) |
| 10+ | CNY732.140 (CNY827.3182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY792.90 (CNY895.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoCASE SIZE M
Order Code774844
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric101mm
External Width - Metric168mm
External Depth - Metric272mm
IP RatingIP54
Body ColourWhite
NEMA Rating-
External Height - Imperial3.98"
External Width - Imperial6.61"
External Depth - Imperial10.71"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CASE SIZE M is a non-metallic Hand-held Enclosure made of ABS.
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101mm
External Depth - Metric
272mm
Body Colour
White
External Height - Imperial
3.98"
External Depth - Imperial
10.71"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
168mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.61"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7