Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY946.900 (CNY1,069.997) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY946.90 (CNY1,070.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-K-20-36.
Order Code2811026
Technical Datasheet
Sensing Temperature Min-
Measured Temperature Min0°C
Sensing Temperature Max480°C
Measured Temperature Max482°C
InsulationGlass Braided
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Technical Specifications
Sensing Temperature Min
-
Sensing Temperature Max
480°C
Insulation
Glass Braided
Thermocouple Wire Standard
ANSI
Measured Temperature Min
0°C
Measured Temperature Max
482°C
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115214