Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88007K-RE.
Order Code2811109
Product Range88000 Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY532.840 (CNY602.1092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY532.84 (CNY602.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88007K-RE.
Order Code2811109
Product Range88000 Series
Technical Datasheet
Length-
Outside Diameter-
External Diameter-
Measured Temperature Min0°C
Probe/Pocket Body Material-
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.52m
Probe Length - Imperial4"
Probe Length - Metric102mm
Probe Diameter - Imperial0.5"
Probe Diameter - Metric12.5mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range88000 Series
Technical Specifications
Length
-
External Diameter
-
Probe/Pocket Body Material
-
Sensor Body Material
-
Lead Length - Metric
1.52m
Probe Length - Metric
102mm
Probe Diameter - Metric
12.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
Outside Diameter
-
Measured Temperature Min
0°C
Measured Temperature Max
250°C
Lead Length - Imperial
60"
Probe Length - Imperial
4"
Probe Diameter - Imperial
0.5"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701