Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No88202K.
Order Code2811130
Product Range88000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,791.300 (CNY3,154.169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,791.30 (CNY3,154.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88202K.
Order Code2811130
Product Range88000 Series
Technical Datasheet
Outside Diameter-
Measured Temperature Min0°C
Measured Temperature Max205°C
Lead Length - Imperial60"
Lead Length - Metric1.524m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial1"
Probe Diameter - Metric25.4mm
Product Range88000 Series
Technical Specifications
Outside Diameter
-
Measured Temperature Max
205°C
Lead Length - Metric
1.524m
Probe Length - Metric
-
Probe Diameter - Metric
25.4mm
Measured Temperature Min
0°C
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
1"
Product Range
88000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.510754