Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,722.820 (CNY1,946.7866) |
5+ | CNY1,690.450 (CNY1,910.2085) |
10+ | CNY1,658.070 (CNY1,873.6191) |
25+ | CNY1,625.700 (CNY1,837.041) |
50+ | CNY1,593.320 (CNY1,800.4516) |
100+ | CNY1,587.720 (CNY1,794.1236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,722.82 (CNY1,946.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No88306K
Order Code3794668
Technical Datasheet
Thermocouple TypeK
Length102mm
Measured Temperature Min0°C
Measured Temperature Max500°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.524mm
Probe Length - Imperial4.0938"
Probe Length - Metric104mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range-
Product Overview
- Probe with pointed tip design
- Ideal for measuring soft and semi-frozen material, molten plastics and rubbers
- K type thermocouple
- 102mm (4") sheath with 6 to 20 seconds response time
- 500°C (930°F) maximum service temperature
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.524mm
Probe Length - Metric
104mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Length
102mm
Measured Temperature Max
500°C
Lead Length - Imperial
60"
Probe Length - Imperial
4.0938"
Probe Diameter - Imperial
0.125"
Insulation
TPE
Thermocouple Wire Standard
ANSI
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592