Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,449.760 (CNY3,898.2288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,449.76 (CNY3,898.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCF-090-RTD-6-360-1
Order Code2810424
Technical Datasheet
Sensing Temperature Min-200°C
Sensing Temperature Max260°C
Resistance100ohm
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Sensing Temperature Min
-200°C
Resistance
100ohm
SVHC
Boric acid (14-Jun-2023)
Sensing Temperature Max
260°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.586958