Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCN401-11445-C4
Order Code4629691
Product RangeCN400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN401-11445-C4
Order Code4629691
Product RangeCN400 Series
Technical Datasheet
Thermocouple TypeB, J, K, N, R, S, T
Operating Temperature Max45°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCN400 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermocouple Type
B, J, K, N, R, S, T
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CN400 Series
Operating Temperature Max
45°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185