Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDEL-HTMG-1CU-310S/C-50
Order Code3868624
Product RangeHTMG Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoDEL-HTMG-1CU-310S/C-50
Order Code3868624
Product RangeHTMG Series
Technical Datasheet
Jacket MaterialMica Glass
Jacket ColourTan
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max450°C
No. of Max Strands x Strand Size105 x 30AWG
Voltage Rating300V
Conductor MaterialNickel Plated Copper
External Diameter5.1mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
Technical Specifications
Jacket Material
Mica Glass
Wire Gauge
10AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
450°C
Voltage Rating
300V
External Diameter
5.1mm
Product Range
HTMG Series
Jacket Colour
Tan
Conductor Area CSA
-
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
105 x 30AWG
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.067774