Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDEL-HTMG-1CU-612S/C-100
Order Code3868601
Product RangeHTMG Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMEGA
Manufacturer Part NoDEL-HTMG-1CU-612S/C-100
Order Code3868601
Product RangeHTMG Series
Technical Datasheet
Jacket MaterialMica Glass
Jacket ColourTan
Wire Gauge12AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max450°C
No. of Max Strands x Strand Size65 x 30AWG
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter4.1mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Jacket Material
Mica Glass
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
450°C
Voltage Rating
600V
External Diameter
4.1mm
Product Range
HTMG Series
Jacket Colour
Tan
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
65 x 30AWG
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608