Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,150.700 (CNY1,300.291) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,150.70 (CNY1,300.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEWS-TX
Order Code2945628
Technical Datasheet
Sensing Temperature Min-18°C
Sensing Temperature Max57°C
Resistance-
Measured Temperature Min-18°C
Measured Temperature Max57°C
Resistance @ 0°C-
Product Range-
Technical Specifications
Sensing Temperature Min
-18°C
Resistance
-
Measured Temperature Max
57°C
Product Range
-
Sensing Temperature Max
57°C
Measured Temperature Min
-18°C
Resistance @ 0°C
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167832