Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEWSA-PT1000
Order Code3274398
Product RangeEWSA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,266.230 (CNY2,560.8399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,266.23 (CNY2,560.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEWSA-PT1000
Order Code3274398
Product RangeEWSA Series
Technical Datasheet
Sensing Temperature Min-50°C
Sensing Temperature Max100°C
Resistance1kohm
Product RangeEWSA Series
Technical Specifications
Sensing Temperature Min
-50°C
Resistance
1kohm
SVHC
Boric acid (14-Jun-2023)
Sensing Temperature Max
100°C
Product Range
EWSA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.549763