Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,003.630 (CNY1,134.1019) |
| 5+ | CNY984.600 (CNY1,112.598) |
| 10+ | CNY965.570 (CNY1,091.0941) |
| 25+ | CNY946.540 (CNY1,069.5902) |
| 50+ | CNY927.510 (CNY1,048.0863) |
| 100+ | CNY908.480 (CNY1,026.5824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,003.63 (CNY1,134.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- FS series single hole fish spine
- Steatite material
- 1200°C maximum temperature
- Used with wire size of 20AWG
- Dimension is 2.79mm length x 2.79mm OD
Technical Specifications
Length - Metric
2.8mm
Product Range
FS Series
Length - Imperial
0.11"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:69039090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401