Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoICIN-18U-12
Order Code3794748
Product RangeICIN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY746.110 (CNY843.1043) |
| 5+ | CNY732.030 (CNY827.1939) |
| 10+ | CNY717.950 (CNY811.2835) |
| 25+ | CNY703.860 (CNY795.3618) |
| 50+ | CNY689.780 (CNY779.4514) |
| 100+ | CNY675.690 (CNY763.5297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY746.11 (CNY843.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoICIN-18U-12
Order Code3794748
Product RangeICIN Series
Technical Datasheet
Thermocouple TypeJ
Length300mm
External Diameter3mm
Measured Temperature Min0°C
Measured Temperature Max520°C
Probe/Pocket Body MaterialNickel Chromium
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeICIN Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- ICIN series quick disconnect with removable standard size connectors
- Made with special-limits-of-error thermocouple material
- Probe connector has Write-On label for identification
- Connector body rated to 180°C
- Inconel sheath
- 3.175mm outer diameter
- Ungrounded junction
- 304.8mm length
Notes
Mating connector with cable clamp sold separately.
Technical Specifications
Thermocouple Type
J
External Diameter
3mm
Measured Temperature Max
520°C
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Length
300mm
Measured Temperature Min
0°C
Probe/Pocket Body Material
Nickel Chromium
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
ICIN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07575