Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.150 (CNY147.0695) |
| 10+ | CNY127.680 (CNY144.2784) |
| 25+ | CNY125.210 (CNY141.4873) |
| 50+ | CNY122.740 (CNY138.6962) |
| 100+ | CNY120.260 (CNY135.8938) |
| 500+ | CNY117.790 (CNY133.1027) |
| 1000+ | CNY115.320 (CNY130.3116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.15 (CNY147.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
JP series is a standard panel jack contains two female, collet-type, spring loaded connectors that will accept any standard male thermocouple connector. The panel jack is moulded of high-impact, glass-filled nylon and are numbered and labelled as well as color-coded.
- Easy installation, flexibility
- Decorative-enhances any instrument
- Combination phillips/slot screws
- Alloys of the inserts match ANSI thermocouple grade calibrations
- Glass-filled nylon rated From -29 to 180°C
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
JP Series
Thermocouple Type
K
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958