Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoJPCB-5-K-M
Order Code3794977
Product RangeJPCB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,296.830 (CNY1,465.4179) |
| 5+ | CNY1,083.060 (CNY1,223.8578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,296.83 (CNY1,465.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJPCB-5-K-M
Order Code3794977
Product RangeJPCB Series
Technical Datasheet
Input Connection Type-
Output Type-
No. of Output Ports5Ports
Product RangeJPCB Series
IP Rating-
Product Overview
- JPCB series is a 5-circuit standard conduit box
- Male connector with type K calibration
- Quick release snap action handle
- 3/4 NPT fittings
Technical Specifications
Input Connection Type
-
No. of Output Ports
5Ports
IP Rating
-
Output Type
-
Product Range
JPCB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951