Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoJTSS-HH
Order Code3794757
Product RangeTSS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY780.640 (CNY882.1232) |
| 5+ | CNY765.810 (CNY865.3653) |
| 10+ | CNY750.980 (CNY848.6074) |
| 25+ | CNY736.150 (CNY831.8495) |
| 50+ | CNY721.330 (CNY815.1029) |
| 100+ | CNY706.500 (CNY798.345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY780.64 (CNY882.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJTSS-HH
Order Code3794757
Product RangeTSS Series
Technical Datasheet
Thermocouple TypeJ
Length150mm
External Diameter3.2mm
Measured Temperature Min0°C
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max520°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial48"
Lead Length - Metric1.219mm
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
InsulationInsulated
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeTSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
JTSS-HH is a general purpose thermocouple probe with miniature plug connector. The moulded miniature probe conveniently plugs directly into most handheld thermocouple meters. The probe is ideal for use with handheld meters. The grounded junction probe is also suited for applications with benchtop meters and with oscillating machines.
- J type
- Works great with handheld instruments
- 3.2mm OD 304 stainless steel sheath
- 150mm length standard
- Moulded junction rated to 220°C
- Color-coded to calibration
- 300mm retractable cable expands to 1.2m
- SMPW male connector termination
- Grounded junction
Technical Specifications
Thermocouple Type
J
External Diameter
3.2mm
Probe/Pocket Body Material
Stainless Steel
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.219mm
Probe Length - Metric
152.5mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Length
150mm
Measured Temperature Min
0°C
Measured Temperature Max
520°C
Lead Length - Imperial
48"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
Insulated
Thermocouple Wire Standard
ANSI
Product Range
TSS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054885