Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-C1-11L1M2R
Order Code4064469
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-C1-11L1M2R
Order Code4064469
Technical Datasheet
Connection Type2x 1m Leads
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Technical Specifications
Connection Type
2x 1m Leads
STC Number
-
Operating Temperature Max
155°C
Sensor Output Type
-
Operating Temperature Min
-10°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330221