Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-6-120-C1-11L1M2R
Order Code4064470
Your Part Number
Technical Datasheet
No Longer Manufactured
Technical Specifications
Resistance
120ohm
Grid Type
Linear
STC Number
-
Grid Width
2mm
Sensor Output Type
-
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326138