Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKMQIN-125U-3
Order Code2990359
Product RangeQIN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY652.700 (CNY737.551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY652.70 (CNY737.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMQIN-125U-3
Order Code2990359
Product RangeQIN Series
Technical Datasheet
Thermocouple TypeK
Length3mm
Measured Temperature Min0°C
External Diameter0.125mm
Probe/Pocket Body MaterialNickel Chromium
Measured Temperature Max1070°C
Sensor Body MaterialInconel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial3"
Probe Length - Metric76mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeQIN Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Quick disconnect thermocouples with miniature connectors are high quality, economical thermocouple probes. They feature a glass filled nylon connector which is rated for temperatures up to 220°C(425°F).
- Type K (moulded connector)
- Inconel sheath
- 3.175mmsheath diameter
- Ungrounded junction
- 76.2mm sheath length
- Color-coded SMP miniature connector termination
- Glass filled nylon connector body rated to 220°C (425°F)
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Probe/Pocket Body Material
Nickel Chromium
Sensor Body Material
Inconel
Lead Length - Metric
-
Probe Length - Metric
76mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Length
3mm
External Diameter
0.125mm
Measured Temperature Max
1070°C
Lead Length - Imperial
-
Probe Length - Imperial
3"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
QIN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751