Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKMQXL-040U-6.
Order Code2810535
Product RangeSuper OMEGACLAD KMQXL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY778.730 (CNY879.9649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY778.73 (CNY879.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMQXL-040U-6.
Order Code2810535
Product RangeSuper OMEGACLAD KMQXL Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Outside Diameter0.04"
External Diameter0.04"
Measured Temperature Max800°C
Probe/Pocket Body Material-
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1.016mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSuper OMEGACLAD KMQXL Series
Technical Specifications
Thermocouple Type
K
Outside Diameter
0.04"
Measured Temperature Max
800°C
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
152.5mm
Probe Diameter - Metric
1.016mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
Measured Temperature Min
0°C
External Diameter
0.04"
Probe/Pocket Body Material
-
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.04"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
Super OMEGACLAD KMQXL Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783