Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCGD-1K.
Order Code2821378
Product RangeLCGD Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,650.740 (CNY9,775.3362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,650.74 (CNY9,775.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCGD-1K.
Order Code2821378
Product RangeLCGD Series
Technical Datasheet
Load Cell TypeMiniature Compression
Weight Capacity1000lbf
Excitation Voltage Min-
Excitation Voltage Max10VDC
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.25 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCGD Series
Technical Specifications
Load Cell Type
Miniature Compression
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Linearity
± 0.25 %
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
Weight Capacity
1000lbf
Excitation Voltage Max
10VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCGD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12882