Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10,716.980 (CNY12,110.1874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,716.98 (CNY12,110.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVU712-B
Order Code3288205
Product RangeLVU700 Series
Process Connection Type2" NPT
Operating Pressure Max30psi
Accuracy± 0.2%
Sensor Output Type4mA to 20mA
Output Interface-
Housing MaterialPP (Polypropylene)
Supply Voltage Min14V
Electrical Connection-
Supply Voltage Max28V
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product RangeLVU700 Series
Technical Specifications
Process Connection Type
2" NPT
Accuracy
± 0.2%
Output Interface
-
Supply Voltage Min
14V
Supply Voltage Max
28V
Operating Temperature Max
60°C
Operating Pressure Max
30psi
Sensor Output Type
4mA to 20mA
Housing Material
PP (Polypropylene)
Electrical Connection
-
Operating Temperature Min
-35°C
Product Range
LVU700 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.00926