Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMDS8PT-330-C24-EIP-A
Order Code3795389
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12,945.770 (CNY14,628.7201) |
| 5+ | CNY12,686.860 (CNY14,336.1518) |
| 10+ | CNY12,427.940 (CNY14,043.5722) |
| 25+ | CNY12,169.030 (CNY13,751.0039) |
| 50+ | CNY11,910.110 (CNY13,458.4243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12,945.77 (CNY14,628.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMDS8PT-330-C24-EIP-A
Order Code3795389
Technical Datasheet
Digit Height21.082mm
Supply Voltage Min90VAC
Supply Voltage Max240VAC
Product Overview
MDS8PT-330-C24-EIP-A is a MDS8PT series PLATINUM™ series universal benchtop digital panel meter. The universal temperature and process instrument handles 10 common types of thermocouples, thermistors, multiple RTD’s, and several process (DC) voltage and current ranges.
- Easy-to-use and configure, high quality
- High accuracy is ±0.5°C, 5 year warranty
- Totally programmable colour display
- 1-channel, 4 digit
- Universal input with dual alarm relays
- CMRR is 120dB, A/D conversion is 24-bit sigma delta
- Programmable digital filter, differential configuration
Technical Specifications
Digit Height
21.082mm
Supply Voltage Max
240VAC
Supply Voltage Min
90VAC
Technical Docs (1)
Alternatives for MDS8PT-330-C24-EIP-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate