Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoON-403-PP
Order Code3795162
Product RangeOMDC-PU-E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,483.020 (CNY1,675.8126) |
| 5+ | CNY1,453.360 (CNY1,642.2968) |
| 10+ | CNY1,423.710 (CNY1,608.7923) |
| 25+ | CNY1,394.040 (CNY1,575.2652) |
| 50+ | CNY1,364.390 (CNY1,541.7607) |
| 100+ | CNY1,334.720 (CNY1,508.2336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,483.02 (CNY1,675.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoON-403-PP
Order Code3795162
Product RangeOMDC-PU-E Series
Technical Datasheet
RTD TypeProbe with Leads
RTD Accuracy-
Resistance2.252kohm
Measured Temperature Min-
Measured Temperature Max100°C
Resistance @ 0°C2.252kohm
RTD Element Material-
Probe MaterialStainless Steel
Probe Diameter3.2mm
Probe Length114mm
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Cable TerminationPhone Plug
Wire Configuration-
Product RangeOMDC-PU-E Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
ON-403-PP is a tubular thermistor sensor for immersion temperature measurements.
- 300 series stainless steel probe for rugged-duty liquid immersion use
- Probe is immersible to end of transition
- Provided with 3m (10') of PVC cable and phone plug connector
- Resistance at 25°C is 2252ohm
- Interchangeability at 0 to 70°C is ±0.1°C
- Cable termination is phone plug
Technical Specifications
RTD Type
Probe with Leads
Resistance
2.252kohm
Measured Temperature Max
100°C
RTD Element Material
-
Probe Diameter
3.2mm
Cable Length - Metric
3m
Cable Termination
Phone Plug
Product Range
OMDC-PU-E Series
RTD Accuracy
-
Measured Temperature Min
-
Resistance @ 0°C
2.252kohm
Probe Material
Stainless Steel
Probe Length
114mm
Cable Length - Imperial
9.8ft
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853