Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoON-403-PP.
Order Code2811188
Product RangeOMDC-PU-E Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,483.020 (CNY1,675.8126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,483.02 (CNY1,675.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoON-403-PP.
Order Code2811188
Product RangeOMDC-PU-E Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-
Sensing Temperature Max100°C
RTD Accuracy-
Measured Temperature Min-
Resistance2.252kohm
Measured Temperature Max100°C
Resistance @ 0°C2.252kohm
RTD Element Material-
Probe MaterialStainless Steel
Probe Diameter3.2mm
Cable TerminationPhone Plug
Wire Configuration-
Product RangeOMDC-PU-E Series
Technical Specifications
RTD Type
Probe with Leads
Sensing Temperature Max
100°C
Measured Temperature Min
-
Measured Temperature Max
100°C
RTD Element Material
-
Probe Diameter
3.2mm
Wire Configuration
-
Sensing Temperature Min
-
RTD Accuracy
-
Resistance
2.252kohm
Resistance @ 0°C
2.252kohm
Probe Material
Stainless Steel
Cable Termination
Phone Plug
Product Range
OMDC-PU-E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082555