Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoON-950-44007
Order Code3870746
Product RangeON-950 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY861.980 (CNY974.0374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY861.98 (CNY974.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoON-950-44007
Order Code3870746
Product RangeON-950 Series
Technical Datasheet
Product RangeON-950 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
ON-950-44007 is a bolt-mount thermistor sensor.
- 5000 ohm resistance at 25°C
- ±0.2°C interchangeability at 0 to 70°C
- 100°C (212°F) temperature cable
- 300mm (12") cable length
- Stripped cable termination
- Long PFA insulated lead wires
Technical Specifications
Product Range
ON-950 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629