Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS36SM-K-140F
Order Code3410498
Product RangeOS36SM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,901.860 (CNY2,149.1018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,901.86 (CNY2,149.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS36SM-K-140F
Order Code3410498
Product RangeOS36SM Series
Technical Datasheet
Measured Temperature Min20°C
Sensing Temperature Min20°C
Sensing Temperature Max90°C
Measured Temperature Max90°C
Lead Length - Imperial36"
Lead Length - Metric900mm
Probe Length - Imperial0.75"
Probe Length - Metric19mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationGlass Braided
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeOS36SM Series
Product Overview
OS36SM series subminiature IR thermocouple brings together the economical thermocouple with the advantages of non-contact temperature measurement. The OS36SM produces a thermocouple output signal that can be used with the HHM290.
- Sensing temperature range from 20 to 90°C (70 to 190°F)
- K type infrared thermocouple
- For stripped leads
- No thermal mass errors
- No moving parts
- Self-powered with no internal or external power requirements
- No frictional heat errors for moving surfaces
- Temperature compensated
Technical Specifications
Measured Temperature Min
20°C
Sensing Temperature Max
90°C
Lead Length - Imperial
36"
Probe Length - Imperial
0.75"
Probe Diameter - Imperial
0.25"
Insulation
Glass Braided
Thermocouple Wire Standard
-
Product Range
OS36SM Series
Sensing Temperature Min
20°C
Measured Temperature Max
90°C
Lead Length - Metric
900mm
Probe Length - Metric
19mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025401