Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOS36SM-K-80F
Order Code3410504
Product RangeOS36SM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,146.450 (CNY2,425.4885) |
5+ | CNY2,105.740 (CNY2,379.4862) |
10+ | CNY2,065.030 (CNY2,333.4839) |
25+ | CNY2,024.320 (CNY2,287.4816) |
50+ | CNY1,983.600 (CNY2,241.468) |
100+ | CNY1,942.890 (CNY2,195.4657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,146.45 (CNY2,425.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS36SM-K-80F
Order Code3410504
Product RangeOS36SM Series
Technical Datasheet
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max50°C
Lead Length - Imperial36"
Lead Length - Metric900mm
Probe Length - Imperial0.75"
Probe Length - Metric19mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationGlass Braided
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeOS36SM Series
Product Overview
OS36SM series subminiature IR thermocouple brings together the economical thermocouple with the advantages of non-contact temperature measurement. The OS36SM produces a thermocouple output signal that can be used with the HHM290.
- Sensing temperature range from 0 to 50°C (32 to 120°F)
- K type infrared thermocouple
- For stripped leads
- No thermal mass errors
- No moving parts
- Self-powered with no internal or external power requirements
- No frictional heat errors for moving surfaces
- Temperature compensated
Technical Specifications
Measured Temperature Min
0°C
Measured Temperature Max
50°C
Lead Length - Metric
900mm
Probe Length - Metric
19mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
Sensing Temperature Min
0°C
Lead Length - Imperial
36"
Probe Length - Imperial
0.75"
Probe Diameter - Imperial
0.25"
Insulation
Glass Braided
Thermocouple Wire Standard
-
Product Range
OS36SM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3