Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.880 (CNY80.0944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.88 (CNY80.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOST-K-M.
Order Code2806299
Technical Datasheet
Sensor TypeThermocouple
Connector StyleStandard (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Technical Specifications
Gender
Plug
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
180°C
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608