Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.220 (CNY72.5686) |
| 10+ | CNY63.010 (CNY71.2013) |
| 25+ | CNY61.790 (CNY69.8227) |
| 50+ | CNY60.580 (CNY68.4554) |
| 100+ | CNY59.360 (CNY67.0768) |
| 500+ | CNY58.140 (CNY65.6982) |
| 1000+ | CNY56.930 (CNY64.3309) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.22 (CNY72.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOST-K-M
Order Code3794901
Technical Datasheet
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Yellow)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
OST series is a standard size round pin, K calibration, male thermocouple connector. It is a legacy design. Whenever it is the only choice, it is plug compatible with the OSTW standard size round pin connectors or any other similar round pin male TC plug or Female TC jack.
- Economical hollow-pin thermocouple connector design
- Colour -coding for ANSI or IEC
- High purity thermocouple alloy pins and sockets
- Accepts up to 14 gauge solid or stranded wire
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
-
Thermocouple Type
K
Connector Style
Standard (Yellow)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for OST-K-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969