Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP-M-A-3/16-50-T-1.2M-3W
Order Code4481029
Product RangeP-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-A-3/16-50-T-1.2M-3W
Order Code4481029
Product RangeP-M Series
Technical Datasheet
Sensing Temperature Min-100°C
RTD TypeProbe with Leads
RTD AccuracyClass A
Sensing Temperature Max400°C
Measured Temperature Min-100°C
Resistance100ohm
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter4.78mm
Probe Length50mm
Cable Length - Metric1.2m
Cable Length - Imperial3.9ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeP-M Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
P-M-A-3/16-50-T-1.2M-3W is an ultra precise immersion RTD sensor.
- Temperature range from -100 to 400°C depending on cable and accuracy selected
- 50mm probe length
- Class A, 3-wire configuration
- 4.78mm probe diameter
- 1.2m cable length
- Platinum element material
Technical Specifications
Sensing Temperature Min
-100°C
RTD Accuracy
Class A
Measured Temperature Min
-100°C
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Diameter
4.78mm
Cable Length - Metric
1.2m
Cable Termination
Wire Leaded
Product Range
P-M Series
RTD Type
Probe with Leads
Sensing Temperature Max
400°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
50mm
Cable Length - Imperial
3.9ft
Wire Configuration
3-Wire
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454