Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoP-M-A-6-60-0-TS-2-M12
Order Code4481030
Product RangeP-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Information
ManufacturerOMEGA
Manufacturer Part NoP-M-A-6-60-0-TS-2-M12
Order Code4481030
Product RangeP-M Series
Technical Datasheet
Sensing Temperature Min-100°C
RTD TypeProbe with Leads
RTD AccuracyClass A
Measured Temperature Min-100°C
Resistance100ohm
Measured Temperature Max400°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6mm
Probe Length60mm
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Cable TerminationWire Leaded
Wire Configuration4-Wire
Product RangeP-M Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
P-M-A-6-60-0-TS-2-M12 is an ultra precise immersion RTD sensor.
- Temperature range from -100 to 400°C depending on cable and accuracy selected
- 60mm probe length
- Class A, 4-wire configuration
- 6mm probe diameter
- 2m cable length
- Platinum element material
Technical Specifications
Sensing Temperature Min
-100°C
RTD Accuracy
Class A
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
60mm
Cable Length - Imperial
6.6ft
Wire Configuration
4-Wire
SVHC
No SVHC (27-Jun-2024)
RTD Type
Probe with Leads
Measured Temperature Min
-100°C
Measured Temperature Max
400°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
2m
Cable Termination
Wire Leaded
Product Range
P-M Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068