Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-21B-3-100-A-1/4-0600-M12-1
Order Code3795165
Product RangePR-21 Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,579.110 (CNY1,784.3943) |
| 5+ | CNY1,547.520 (CNY1,748.6976) |
| 10+ | CNY1,515.940 (CNY1,713.0122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,579.11 (CNY1,784.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-21B-3-100-A-1/4-0600-M12-1
Order Code3795165
Product RangePR-21 Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-50°C
Sensing Temperature Max250°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6.35mm
Probe Length152.4mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangePR-21 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PR-21 series is a vibration resistant platinum RTD (PT100) sensor with M12 connector and mounting thread. RTD sensor with M12 connections provide for easy and efficient installation or removal of this sensor for periodic calibration, troubleshooting or replacement. This is a flexible and robust temperature sensor constructed with 316L stainless steel housings and sheaths for strength and corrosion resistance.
- Pt100, class A element
- 1/2NPT mounting thread
- 152.4mm length
- 6.35mm probe diameter
- All welded 316L stainless steel housing
- Temperature range from -50 to 250°C sensing end, 85°C maximum at connector
- Integral 4-pin M12 connector for easy connection
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
250°C
Resistance
100ohm
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
-
Cable Termination
-
Product Range
PR-21 Series
Sensing Temperature Min
-50°C
RTD Accuracy
Class A
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
152.4mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105687