Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.560 (CNY258.2728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.56 (CNY258.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPS-4E
Order Code3806028
Technical Datasheet
Accessory TypePressure Snubber
For Use WithPressure Gauge and Transmitters
SVHCNo SVHC (17-Jan-2022)
Product Overview
PS-4E is a PS series pressure snubber for water and light oils (<lt/>225 SSU viscosity) has a porous metal disc available in three standard grades of porosity. Due to the large filter surface, the snubber has less tendency to clog than orifice type devices. The housing is 303SS and the filter disc is 316SS with a maximum PSI rating of 10000 at 25°C. The flat surfaces on snubber user receive may has a smooth and machined appearance or it may has a textured, shot-peened appearance. This is merely cosmetic differences that do not affect the functionality and performance of the product.
- Dampens pressure spikes in the process fluid before this reach the sensor
- 1/4 NPT thread
- 0.033mm mean and 0.064mm maximum pore opening
Technical Specifications
Accessory Type
Pressure Snubber
SVHC
No SVHC (17-Jan-2022)
For Use With
Pressure Gauge and Transmitters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895