Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,916.260 (CNY5,555.3738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,916.26 (CNY5,555.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW2100-1.5KC
Order Code3473733
Product RangePSW2100 Series
Pressure Fitting Style1/4" NPTM
Operating Pressure Min0psi
Operating Pressure Max1500psi
Contact Configuration-
Sensor MountingStud
Electrical ConnectionM12 Connector
Switching Voltage DC Resistive-
Switching Current DC Resistive-
Product RangePSW2100 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Pressure Fitting Style
1/4" NPTM
Operating Pressure Max
1500psi
Sensor Mounting
Stud
Switching Voltage DC Resistive
-
Product Range
PSW2100 Series
Operating Pressure Min
0psi
Contact Configuration
-
Electrical Connection
M12 Connector
Switching Current DC Resistive
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.460858