Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY14,025.150 (CNY15,848.4195) |
5+ | CNY13,755.640 (CNY15,543.8732) |
10+ | CNY13,486.120 (CNY15,239.3156) |
25+ | CNY13,216.600 (CNY14,934.758) |
50+ | CNY12,947.080 (CNY14,630.2004) |
Product Information
Product Overview
PX429-100GI is a PX429 series high accuracy transducer. The piezoresistive process uses strain gauges molecularly embedded into a highly stable silicon wafer. The silicon wafer is diced into individual die which each contain a full strain gauge bridge. The die is mounted in a sealed chamber protected from the environment by glass to metal seals and a stainless steel diaphragm. A small volume of silicone oil transfers the pressure from the diaphragm to the strain bridge. The construction provides a very rugged transducer with exceptional accuracy, stability and thermal effects. A unique design ruggedizes the transducers by providing secondary fluid containment in the event of a diaphragm rupture.
- 4 to 20mA output
- Twist lock connection
- High standard accuracy ±0.08% BSL includes linearity, hysteresis and repeatability
- 316 stainless steel wetted parts welded stainless steel case
- Premium temperature performance span: ±0.5% over compensated range
- Operating temperature range from -45 to 115°C
- Gauge pressure rating is 100psi
Technical Specifications
Gauge
Analogue
0psi
100psi
1/4" - 18 NPT
9VDC
-
Analogue
-45°C
PX429 Series
NPT Male
Gauge
30VDC
1/4"-18
Twist Lock
30VDC
-
Stainless Steel
115°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate