Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRSC-K-2-0-0
Order Code3794701
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.040 (CNY661.0952) |
| 5+ | CNY573.670 (CNY648.2471) |
| 10+ | CNY562.310 (CNY635.4103) |
| 25+ | CNY550.950 (CNY622.5735) |
| 50+ | CNY539.580 (CNY609.7254) |
| 100+ | CNY528.220 (CNY596.8886) |
| 500+ | CNY516.860 (CNY584.0518) |
Price for:Each
Minimum: 1
Multiple: 1
CNY585.04 (CNY661.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSC-K-2-0-0
Order Code3794701
Technical Datasheet
SVHCNo SVHC (17-Jan-2022)
Product Overview
RSC-K-2-0-0 is a RSC series Type K retractable sensor cable is colour coded and spring coiled, for use with thermocouples, RTD’s and thermistors. Retractable sensor cable is specifically recommended for use with electronic-type indicators, either panel, handheld or bench type models. Retractable sensor cable has hundreds of applications: oscillating machinery, handheld surface probes, or wherever retractable sensor cable is required.
- Expansion ratio up to 500%-30cm (1') of cable stretches to 150cm
- TPE plastic jacket for indoor and outdoor use to 104°C
- Ideal for use with handheld and benchstand electronic indicators
- Temperature rating range from -30 to 105°C
- 28 gauge stranded wire (7 strand x 36 gauge) construction
Technical Specifications
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257