Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-3-F3105-1M-T
Order Code2990439
Product RangeRTD-3 Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY945.880 (CNY1,068.8444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY945.88 (CNY1,068.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-3-F3105-1M-T
Order Code2990439
Product RangeRTD-3 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-30°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length2mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationStripped Leads
Wire Termination4-Wire
Product RangeRTD-3 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- RTD sensor
- Fast response
- Exposed RTD element with lead wires
- Thermal response (63%) less than 75milliseconds in water flowing at 3feet per second
- High-accuracy class A, 100 ohm DIN platinum
- Maximum temperature is 230ºC
Technical Specifications
RTD Type
Probe
Resistance
100ohm
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Stripped Leads
Product Range
RTD-3 Series
RTD Accuracy
Class A
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
2mm
Cable Length - Imperial
3.28ft
Wire Termination
4-Wire
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02