Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,146.970 (CNY2,426.0761) |
Product Information
Product Overview
SA1-RTD-B series is a 3-pack surface-mount fast response RTD sensor. This surface temperature sensor that can be applied to most clean, dry surfaces. Just peel off the release sheet on the bottom of the sensor and the silicone adhesive bonds the sensor to the surface, no cements or epoxies to mix, apply and cure. The thin design of the SA1-RTD minimizes the effects of having the sensor attached to the surface of interest. Containing a thin film platinum sensing element, the SA1-RTD resistance is not affected by mounting to curved surfaces. With a fast thermal response time, the SA1-RTD will quickly respond to changes in temperature for fast, reliable measurements.
- Silicone adhesive rated to 260°C
- Temperature range from -73 to 260°C
- Colour code per IEC-60751 and ASTM-E-1137
- 100.00 ohm ±0.12% at 0ºC resistance
- Number of wires are 3
- 2032mm length
Technical Specifications
Component with Leads
260°C
-73°C
260°C
Platinum
-
2.03m
Stripped Leads
SA1-RTD-B Series
-73°C
Class B
100ohm
100ohm
-
-
80"
3-Wire
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate