Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-B-80.
Order Code2810865
Product RangeSA1-RTD-B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,489.430 (CNY2,813.0559) |
Price for:Pack of 3
Minimum: 1
Multiple: 1
CNY2,489.43 (CNY2,813.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-RTD-B-80.
Order Code2810865
Product RangeSA1-RTD-B Series
Technical Datasheet
Sensing Temperature Min-73°C
RTD TypeComponent with Leads
RTD AccuracyClass B
Sensing Temperature Max260°C
Measured Temperature Min-73°C
Resistance100ohm
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Cable TerminationStripped Leads
Product RangeSA1-RTD-B Series
Technical Specifications
Sensing Temperature Min
-73°C
RTD Accuracy
Class B
Measured Temperature Min
-73°C
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
-
Product Range
SA1-RTD-B Series
RTD Type
Component with Leads
Sensing Temperature Max
260°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Cable Termination
Stripped Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025553