Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,908.490 (CNY2,156.5937) |
5+ | CNY1,871.550 (CNY2,114.8515) |
10+ | CNY1,834.600 (CNY2,073.098) |
25+ | CNY1,797.650 (CNY2,031.3445) |
50+ | CNY1,760.700 (CNY1,989.591) |
100+ | CNY1,723.750 (CNY1,947.8375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,908.49 (CNY2,156.59 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPHT-K-12
Order Code3794803
Technical Datasheet
Thermocouple TypeK
Length12"
External Diameter0.25"
Measured Temperature Min0°C
Measured Temperature Max650°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial5ft
Lead Length - Metric1.52mm
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6mm
Insulation-
Thermocouple TerminationMini Male Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
Product Overview
SPHT series is an economical, high temperature surface probe.
- Ceramic tip with spring loaded contacts rated to 650ºC
- Moulded utility handle rated to 220ºC
- Retractable cable expands to 1.5m
- Subminiature connector for use with handheld thermometers
- 304 SS OMEGACLAD® sheath
- K type calibration
- 6mm sheath diameter
- 300mm probe length
Technical Specifications
Thermocouple Type
K
External Diameter
0.25"
Measured Temperature Max
650°C
Lead Length - Imperial
5ft
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
-
Length
12"
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.52mm
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6mm
Thermocouple Termination
Mini Male Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958