Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-E-170-50.
Order Code4015765
Product RangeTL-8-Dot Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,314.330 (CNY1,485.1929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,314.33 (CNY1,485.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-170-50.
Order Code4015765
Product RangeTL-8-Dot Series
Technical Datasheet
Label Height51mm
No. of Indication Points8Points
Label Width19mm
Rated Temperature Min (°C)77°C
Label Diameter-
Rated Temperature Max (°C)116°C
Label MaterialAcrylic
Rated Temperature Min (°F)170°F
Label LegendEight Dot Temperature Indicator
Rated Temperature Max (°F)241°F
Label ColourBlack / White on Yellow
Pack Quantity50
Product RangeTL-8-Dot Series
Technical Specifications
Label Height
51mm
Label Width
19mm
Label Diameter
-
Label Material
Acrylic
Label Legend
Eight Dot Temperature Indicator
Label Colour
Black / White on Yellow
Product Range
TL-8-Dot Series
No. of Indication Points
8Points
Rated Temperature Min (°C)
77°C
Rated Temperature Max (°C)
116°C
Rated Temperature Min (°F)
170°F
Rated Temperature Max (°F)
241°F
Pack Quantity
50
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02014