Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-S-160-50
Order Code3805902
Product RangeTL-S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY181.650 (CNY205.2645) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY181.65 (CNY205.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-160-50
Order Code3805902
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Points
Rated Temperature Min (°C)71°C
Label Diameter9.52mm
Rated Temperature Max (°C)71°C
Rated Temperature Min (°F)160°F
Label LegendSingle Dot Temperature Indicator
Rated Temperature Max (°F)160°F
Pack Quantity50
Label ColourBlack on Yellow
Product RangeTL-S Series
Product Overview
TL-S series is a single dot round label designed for low-cost, single-temperature operation. This is perfect for use in limited spaces.
- Temperature range is 160°F
- Package of 50
- 9.52mm diameter
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
71°C
Rated Temperature Max (°C)
71°C
Label Legend
Single Dot Temperature Indicator
Pack Quantity
50
Product Range
TL-S Series
No. of Indication Points
1Points
Label Diameter
9.52mm
Rated Temperature Min (°F)
160°F
Rated Temperature Max (°F)
160°F
Label Colour
Black on Yellow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979