Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoB32-1010
Order Code176437
Product RangeB32 Series
Also Known AsB32-1010, B32 1010M
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.730 (CNY1.9549) |
| 50+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.630 (CNY1.8419) |
| 250+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoB32-1010
Order Code176437
Product RangeB32 Series
Also Known AsB32-1010, B32 1010M
Technical Datasheet
For Use WithOmron B3F And B3W Series Tactile Switches
Actuator / Cap ColourBlack
Product RangeB32 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B32-1010 is a black tactile switch Key Top designed especially for projected-plunger-type 6 x 6mm B3F-1000, B3F-1000-G, B3F-3000, B3F-3000-G, B3F-6000, B3W-1000 and B3FS-1000 switches.
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Notes
Mount the key top on to the switch after soldering, otherwise the key top may be deformed by the soldering heat.
Technical Specifications
For Use With
Omron B3F And B3W Series Tactile Switches
Product Range
B32 Series
Actuator / Cap Colour
Black
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for B32-1010
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059