Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2EW-A02S
Order Code4574860
Product RangeD2EW Series
Your Part Number
Technical Datasheet
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.370 (CNY28.6681) |
| 10+ | CNY22.430 (CNY25.3459) |
| 25+ | CNY20.480 (CNY23.1424) |
| 50+ | CNY19.120 (CNY21.6056) |
| 100+ | CNY18.060 (CNY20.4078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.37 (CNY28.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2EW-A02S
Order Code4574860
Product RangeD2EW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsPress Fit, Right Angle
Contact Current Max100mA
Contact Voltage DC Nom12V
Product RangeD2EW Series
Contact Voltage AC Nom-
Operating Force Max1.2N
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NC
Contact Current Max
100mA
Product Range
D2EW Series
Operating Force Max
1.2N
Microswitch Actuator
Pin Plunger
Switch Terminals
Press Fit, Right Angle
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001