Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E1
Order Code2293685
Product RangeD7E Series
Also Known AsD7E-1, D7E 0002A
Your Part Number
Technical Datasheet
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.760 (CNY118.3788) |
| 10+ | CNY82.910 (CNY93.6883) |
| 25+ | CNY78.580 (CNY88.7954) |
| 50+ | CNY72.710 (CNY82.1623) |
| 100+ | CNY67.070 (CNY75.7891) |
| 500+ | CNY65.250 (CNY73.7325) |
| 1000+ | CNY63.950 (CNY72.2635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.76 (CNY118.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD7E1
Order Code2293685
Product RangeD7E Series
Also Known AsD7E-1, D7E 0002A
Technical Datasheet
Sensor TypeVibration Detector
Supply Voltage30V
Impedance-
Sensor MountingPanel Mount
Sensitivity-
External Diameter22mm
Internal Diameter-
Input Current-
Product RangeD7E Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D7E series Vibration/Title Sensor with sealed structure, a quickly detect vibration or tilting to help prevent secondary disasters. Applicable to stoves, oil heaters and other applications that require resistance to harsh environments.
- Sealing performance to IP67 degree of protection (switch section)
- Tilt sensor is provide in the line-up
- IP40 Timer protection rating
- IP20 Socket protection rating
Applications
Sensing & Instrumentation, Industrial, Clock & Timing
Technical Specifications
Sensor Type
Vibration Detector
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
D7E Series
Supply Voltage
30V
Sensor Mounting
Panel Mount
External Diameter
22mm
Input Current
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for D7E1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01